Filter Your Search
1 - 2 of 2 results
|
DAC8222GPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 | ||||
|
DAC8222GPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | CMOS | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |