Filter Your Search
1 - 3 of 3 results
![]() |
DAC8162SDSCR
Texas Instruments
|
$4.9616 | Yes | Yes | Active | 3.6 V | 5.5 V | 0.0183 % | 14 | 100 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 7 µs | 1.3 mA | AUTOMOTIVE | S-PQCC-N10 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, PLASTIC, SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
DAC8162SDSCT
Texas Instruments
|
$5.2450 | Yes | Yes | Active | 3.6 V | 5.5 V | 0.0183 % | 14 | 100 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 7 µs | 1.3 mA | AUTOMOTIVE | S-PQCC-N10 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, PLASTIC, SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
DAC8162SDSC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.5 V | 0.0183 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 10 µs | AUTOMOTIVE | S-PDSO-N10 | Not Qualified | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | SON | HVSON, | 10 | unknown | 8542.39.00.01 |