Filter Your Search
1 - 10 of 24 results
|
DAC7724U/1K
Texas Instruments
|
$13.7547 | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0488 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 10 µs | 8.5 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7724UB/1K
Texas Instruments
|
$15.2081 | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0244 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 10 µs | 8.5 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
DAC7724U
Texas Instruments
|
$15.8311 | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0488 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 10 µs | 8.5 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7724UB
Texas Instruments
|
$17.3308 | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0244 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 10 µs | 8.5 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7724NB/750
Texas Instruments
|
$18.0977 | No | Obsolete | 15 V | 10 V | -10 V | 0.0244 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 10 µs | 8.5 mA | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DAC7724NB
Texas Instruments
|
$20.1745 | No | Obsolete | 15 V | 10 V | -10 V | 0.0244 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 10 µs | 8.5 mA | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DAC7724N
Texas Instruments
|
$21.7940 | Yes | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0488 % | 12 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 10 µs | 8.5 mA | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7724NB/750
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 10 µs | 8 µs | 8.5 mA | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | BURR-BROWN CORP | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||
|
DAC7724U/1KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | 8 µs | 8.5 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||||
|
DAC7724N/750
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 10 µs | 8 µs | 8.5 mA | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | BURR-BROWN CORP | PLASTIC, LCC-28 | unknown | 8542.39.00.01 |