Filter Your Search
1 - 1 of 1 results
|
DAC7644EBG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0046 % | 16 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 10 µs | 2 mA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 7.49 mm | 2.79 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |