Filter Your Search
1 - 2 of 2 results
|
DAC7642VFT
Texas Instruments
|
$15.7719 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0061 % | 16 | 100 kHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 10 µs | 900 µA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7642VFTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 2.5 V | -2.5 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 10 µs | 8 µs | 1.1 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | 8542.39.00.01 |