Filter Your Search
1 - 10 of 30 results
|
DAC7614E/1K
Texas Instruments
|
$8.2417 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0488 % | 12 | 89 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 10 µs | 10 µs | 4 mA | BICMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7614U/1K
Texas Instruments
|
$8.2417 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0488 % | 12 | 89 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 10 µs | 10 µs | 4 mA | BICMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7614UB/1K
Texas Instruments
|
$8.8706 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0244 % | 12 | 89 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 10 µs | 10 µs | 4 mA | BICMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7614EB/1K
Texas Instruments
|
$8.8706 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0244 % | 12 | 89 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 10 µs | 10 µs | 4 mA | BICMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7614UB
Texas Instruments
|
$10.4401 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0244 % | 12 | 89 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 10 µs | 10 µs | 4 mA | BICMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7614EB
Texas Instruments
|
$10.4401 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0244 % | 12 | 89 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 10 µs | 10 µs | 4 mA | BICMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7614E
Texas Instruments
|
$11.1025 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0488 % | 12 | 89 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 10 µs | 10 µs | 4 mA | BICMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7614U
Texas Instruments
|
$11.4377 | Yes | Yes | Active | 5 V | 2.5 V | -2.5 V | 0.0488 % | 12 | 89 kHz | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 10 µs | 10 µs | 4 mA | BICMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC7614PB
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | -2.5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 10 µs | 5 µs | 4 mA | BICMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
DAC7614E
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | -2.5 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 10 µs | 5 µs | 4 mA | BICMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 |