Filter Your Search
1 - 5 of 5 results
|
DAC707SH
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.003 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 8 µs | 4 µs | 70 mA | BIPOLAR | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP28,.6 | unknown | ||||||||||||
|
DAC707SH-BI
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.003 % | 16 | NO | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, 8 BITS | -15 V | 1 | 8 µs | 4 µs | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.83 mm | 30.48 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | DIP | 28 | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
DAC707SH-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.003 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 8 µs | 4 µs | 70 mA | BIPOLAR | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP28,.6 | unknown | ||||||||||||
|
DAC707SH/QM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.003 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 8 µs | 4 µs | 30 mA | BIPOLAR | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP28,.6 | unknown | |||||||||||
|
DAC707SH
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.003 % | 16 | NO | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, 8 BITS | -15 V | 1 | 8 µs | 4 µs | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.83 mm | 30.48 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | DIP | 28 | 3A001.A.2.C | 8542.39.00.01 |