Filter Your Search
1 - 2 of 2 results
|
DAC10GPZ
Analog Devices Inc
|
$6.4916 | No | Yes | Not Recommended | 15 V | 5.5 V | -5.5 V | 0.0977 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 85 ns | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 22.48 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-18 | 18 | N-18 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
DAC10GPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 5.5 V | -5.5 V | 0.0977 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 85 ns | COMMERCIAL | R-PDIP-T18 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 22.48 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 18 | unknown |