Filter Your Search
1 - 3 of 3 results
|
DAC-10BX/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.0488 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 165 ns | 85 ns | 15 mA | BIPOLAR | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-18 | 18 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
DAC10BX
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 5.5 V | -5.5 V | 0.5 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 135 ns | 85 ns | 15 mA | BIPOLAR | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-18 | 18 | not_compliant | 8542.39.00.01 | |||||
|
DAC10BX/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -5 V | 0.5 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 135 ns | 85 ns | 15 mA | BIPOLAR | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | MIL-STD-883 | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-18 | 18 | unknown | 3A001.A.2.C | 8542.39.00.01 |