Filter Your Search
1 - 2 of 2 results
|
DAC08ESZ-REEL
Analog Devices Inc
|
$1.8062 | No | Yes | Not Recommended | 15 V | 18 V | -10 V | 0.19 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 85 ns | 7.8 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | |||
|
DAC08ESZ
Analog Devices Inc
|
$3.2456 | No | Yes | Not Recommended | 15 V | 18 V | -10 V | 0.19 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 85 ns | 7.8 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |