Filter Your Search
1 - 10 of 40 results
|
DAC0808LCMX/NOPB
Texas Instruments
|
$0.9280 | Yes | Yes | Active | 5 V | 400 mV | -5 V | 0.19 % | 8 | 6.6 MHz | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 150 ns | 22 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.91 mm | 1.75 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | LEAD FREE, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC0808LCN/NOPB
Texas Instruments
|
$1.7378 | No | Active | 5 V | 400 mV | -5 V | 0.39 % | 8 | 6.6 MHz | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 150 ns | 22 mA | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 21.755 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DAC0808LCM/NOPB
Texas Instruments
|
$1.9747 | Yes | Yes | Active | 5 V | 400 mV | -5 V | 0.19 % | 8 | 6.6 MHz | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 150 ns | 22 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.91 mm | 1.75 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC0808LCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 0.39 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 22 mA | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DAC0808LCM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 400 mV | -5 V | 0.19 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 1 | 75 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
DAC0808MDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 0.19 % | 8 | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | BIPOLAR | COMMERCIAL | Not Qualified | 1 | 70 °C | 260 | 40 | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
DAC0808LCJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 0.39 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | 22 mA | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
DAC0808LCJ
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 0.19 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 150 ns | BIPOLAR | COMMERCIAL EXTENDED | R-CDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
DAC0808MWC
Texas Instruments
|
Check for Price | Obsolete | 0.19 % | 8 | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | BIPOLAR | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
DAC0808MWC
National Semiconductor Corporation
|
Check for Price | Obsolete | 0.19 % | 8 | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | BIPOLAR | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | 8542.39.00.01 |