Filter Your Search
1 - 2 of 2 results
|
DA2JF8100L
Panasonic Electronic Components
|
$0.1904 | Yes | Transferred | 200 mA | 2.5 V | 45 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 1 A | 1 | 800 V | R-PDSO-F2 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANASONIC CORP | HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Panasonic | |||||||
|
DA2JF8100L
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 200 mA | 2.5 V | 45 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 1 A | 1 | 800 V | R-PDSO-F2 | e3 | 1 | 150 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 |