Filter Your Search
1 - 2 of 2 results
|
DA112S1RL
STMicroelectronics
|
$0.7369 | Yes | Active | 1.2 V | 2 µA | 730 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 18 V | 12 | AVALANCHE | LOW CAPACITANCE | 15 V | Not Qualified | R-PDSO-G8 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | DUAL | STMICROELECTRONICS | SOD | ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||
|
DA112S1
STMicroelectronics
|
$0.9016 | Yes | Obsolete | 1.2 V | 2 µA | 730 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 18 V | 12 | AVALANCHE | LOW CAPACITANCE | 15 V | Not Qualified | R-PDSO-G8 | e4 | 1 | 150 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | STMICROELECTRONICS | SOD | ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8541.10.00.50 | STMicroelectronics |