Parametric results for: da-12-b under Other Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: da12b
Select parts from the table below to compare.
Compare
Compare
DA-12-B-V
Diptronics Manufacturing Inc
Check for Price Yes Obsolete 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 12 SPST HORIZONTAL GOLD OVER NICKEL SLIDE UL 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE BLACK PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE 12 EPOXY NO SOLDER 0.043 inch 9.8806 mm 8.7376 mm 31.8516 mm 0.126 inch DIPTRONICS MANUFACTURING INC compliant EAR99 8536.50.70.00
DA-12-BT-Q
Diptronics Manufacturing Inc
Check for Price Contact Manufacturer 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 12 SPST HORIZONTAL GOLD OVER NICKEL SLIDE UL 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE BLACK PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE 12 EPOXY NO SOLDER 0.043 inch 9.8806 mm 8.7376 mm 31.8516 mm 0.126 inch DIPTRONICS MANUFACTURING INC compliant EAR99 8536.50.70.00
DA-12-BT-V
Diptronics Manufacturing Inc
Check for Price Yes Obsolete 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 12 SPST HORIZONTAL GOLD OVER NICKEL SLIDE UL 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE BLACK PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE 12 EPOXY NO SOLDER 0.043 inch 9.8806 mm 8.7376 mm 31.8516 mm 0.126 inch DIPTRONICS MANUFACTURING INC compliant EAR99 8536.50.70.00
DA-12-B-Q
Diptronics Manufacturing Inc
Check for Price Contact Manufacturer 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 12 SPST HORIZONTAL GOLD OVER NICKEL SLIDE UL 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE BLACK PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE 12 EPOXY NO SOLDER 0.043 inch 9.8806 mm 8.7376 mm 31.8516 mm 0.126 inch DIPTRONICS MANUFACTURING INC compliant EAR99 8536.50.70.00