Filter Your Search
1 - 10 of 29 results
|
D94PSA1
The Phoenix Company Of Chicago Inc
|
Check for Price | Contact Manufacturer | THE PHOENIX COMPANY OF CHICAGO INC | unknown | D SUBMINIATURE CONNECTOR | ||||||||||||||||||||||||||||||||||||||
|
D94846-000
TE Connectivity
|
Check for Price | Yes | Obsolete | 600 V | 125 °C | -65 °C | TE CONNECTIVITY LTD | compliant | TIN | COPPER ALLOY | WIRE AND CABLE | 12 AWG | 12 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||
|
D94L4BDDD-75.2KHZ-10DB
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | NO | 1 | 110 mA | 18 V | 5 V | HYBRID | COMMERCIAL | R-XDMA-P9 | 70 °C | 9 | UNSPECIFIED | DMA | DIP9/36,1.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | 50.8 mm | 10.16 mm | 38.1 mm | FREQUENCY DEVICES INC | unknown | DMA, DIP9/36,1.2 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
D94L4BSAS-10.0KHZ-10DB
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | NO | 1 | 110 mA | 18 V | 5 V | HYBRID | COMMERCIAL | R-XDMA-P9 | 70 °C | 9 | UNSPECIFIED | DMA | DIP9/36,1.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | 50.8 mm | 10.16 mm | 38.1 mm | FREQUENCY DEVICES INC | unknown | DMA, DIP9/36,1.2 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
D94L4BDAD-100HZ-10DB
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | NO | 1 | 110 mA | 18 V | 5 V | HYBRID | COMMERCIAL | R-XDMA-P9 | 70 °C | 9 | UNSPECIFIED | DMA | DIP9/36,1.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | 50.8 mm | 10.16 mm | 38.1 mm | FREQUENCY DEVICES INC | unknown | DMA, DIP9/36,1.2 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
D94L4LDDD-75.2KHZ-10DB
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | NO | 1 | 110 mA | 18 V | 5 V | HYBRID | COMMERCIAL | R-XDMA-P9 | 70 °C | 9 | UNSPECIFIED | DMA | DIP9/36,1.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | 50.8 mm | 10.16 mm | 38.1 mm | FREQUENCY DEVICES INC | unknown | DMA, DIP9/36,1.2 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
D94941-000
TE Connectivity
|
Check for Price | Yes | Active | 175 °C | -65 °C | ALUMINUM ALLOY | TE CONNECTIVITY LTD | unknown | CONNECTOR ACCESSORY | 0 AWG | 0.2 inch | 0.125 inch | RIGHT ANGLE | ||||||||||||||||||||||||||||||
|
D94L4LSDS-75.2KHZ-10DB
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | NO | 1 | 110 mA | 18 V | 5 V | HYBRID | COMMERCIAL | R-XDMA-P9 | 70 °C | 9 | UNSPECIFIED | DMA | DIP9/36,1.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | 50.8 mm | 10.16 mm | 38.1 mm | FREQUENCY DEVICES INC | unknown | DMA, DIP9/36,1.2 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
D94L4BSDS-100HZ-10DB
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | NO | 1 | 110 mA | 18 V | 5 V | HYBRID | COMMERCIAL | R-XDMA-P9 | 70 °C | 9 | UNSPECIFIED | DMA | DIP9/36,1.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | 50.8 mm | 10.16 mm | 38.1 mm | FREQUENCY DEVICES INC | unknown | DMA, DIP9/36,1.2 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
D94L4BDDD-100HZ-10DB
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | NO | 1 | 110 mA | 18 V | 5 V | HYBRID | COMMERCIAL | R-XDMA-P9 | 70 °C | 9 | UNSPECIFIED | DMA | DIP9/36,1.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | DUAL | 50.8 mm | 10.16 mm | 38.1 mm | FREQUENCY DEVICES INC | unknown | DMA, DIP9/36,1.2 | EAR99 | 8542.39.00.01 |