Filter Your Search
1 - 3 of 3 results
|
D9208-01
Harwin
|
Check for Price | No | No | Obsolete | 8 | NOT SPECIFIED | 2.54 mm | 1.5 A | IC SOCKET | DIP48 | STANDARD: UL 94V-0 | 100 MΩ | e0 | 125 °C | -55 °C | NOT SPECIFIED | Tin/Lead (Sn/Pb) | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.17 inch | 0.4 inch | 0.4 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | Harwin | ||
|
D9208-05
Harwin
|
Check for Price | Yes | Yes | Obsolete | 8 | BRASS | IC SOCKET | DIP8 | e4 | GOLD (4) | GOLD | POLYESTER | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
D9208-46
Harwin
|
Check for Price | Yes | Yes | Obsolete | 8 | BRASS | IC SOCKET | DIP48 | STANDARD: UL 94V-0 | e3 | TIN (197) OVER NICKEL (79) | TIN OVER NICKEL | POLYAMIDE46 | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |