Filter Your Search
1 - 1 of 1 results
|
D90PG1R6A1TEE
Knowles Capacitors
|
Check for Price | Yes | Active | 1.6 pF | 100 V | 3.125 % | 1009 | PG | 3.125 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 |