Filter Your Search
1 - 1 of 1 results
|
D90BV302D1TYD
Knowles Capacitors
|
Check for Price | Yes | Active | 3 nF | 100 V | 0.0167 % | 1009 | BV | 0.0167 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 |