Parametric results for: d90bn112f1pa under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: d90bn112f1pa
Select parts from the table below to compare.
Compare
Compare
D90BN112F1PA
Knowles Capacitors
Check for Price Yes Active 1.1 nF 100 V 1 % 1009 BN 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D90BN112F1PAD
Knowles Capacitors
Check for Price Yes Active 1.1 nF 100 V 1 % 1009 BN 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D90BN112F1PAE
Knowles Capacitors
Check for Price Yes Active 1.1 nF 100 V 1 % 1009 BN 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D90BN112F1PAT
Knowles Capacitors
Check for Price Yes Active 1.1 nF 100 V 1 % 1009 BN 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT TR YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99