Filter Your Search
1 - 10 of 14 results
|
QD8755A-2
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 3.125 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | DIP, | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
D8755A-2
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | DIP-40 | 40 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LD8755A-2
Intel Corporation
|
Check for Price | Obsolete | STANDARD SRAM | INTEL CORP | DIP | DIP, | 40 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
D8755A8
Intel Corporation
|
Check for Price | No | Obsolete | NO | MOS | 750 ns | 16.384 kbit | UVPROM | 8 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 2KX8 | 3-STATE | PARALLEL | 180 µA | 5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | EAR99 | 8542.32.00.61 | COMMON | |||||||||||||||||
|
QD8755A
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
D8755A
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | ROCHESTER ELECTRONICS LLC | CERDIP-40 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
TD8755A-2
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 3.125 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | DIP, | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TD8755A
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 5.5 V | 4.5 V | R-GDIP-T40 | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | ROCHESTER ELECTRONICS LLC | CERDIP-40 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LD8755A
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 3.125 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 5.5 V | 4.5 V | R-GDIP-T40 | Not Qualified | e0 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
D8755A-2/S40289
Intel Corporation
|
Check for Price | No | Active | NO | MOS | 16.384 kbit | UVPROM | 8 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 2KX8 | 3-STATE | PARALLEL | 180 µA | 5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | compliant | EAR99 | 8542.32.00.61 | COMMON |