Parametric results for: d8232-3 under Math Processors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: d82323
Select parts from the table below to compare.
Compare
Compare
D8232-3
AMD
Check for Price Buy No Obsolete 8 3.125 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO NO 95 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 32.0675 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.6 24 unknown 8542.31.00.01
MD8232-3
AMD
Check for Price Buy No Obsolete 8 3.125 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO 190 mA 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP24,.6 unknown 8542.31.00.01 3A001.A.2.C
MD8232-3B
AMD
Check for Price Buy No Obsolete 8 3.125 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO NO 190 mA 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 32.0675 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.6 24 unknown 8542.31.00.01 3A001.A.2.C
ID8232-3
AMD
Check for Price Buy No Obsolete 8 3.125 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO NO 95 mA 5.5 V 4.5 V INDUSTRIAL R-CDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 32.0675 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.6 24 unknown 8542.31.00.01