Filter Your Search
1 - 3 of 3 results
|
D8231A-8
AMD
|
Check for Price | No | Obsolete | 8 | 2.08 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | NO | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.31.00.01 | |||||
|
ID8231A-8
AMD
|
Check for Price | No | Obsolete | 8 | 2.08 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | NO | 95 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.31.00.01 | ||||
|
MD8231A-8B
AMD
|
Check for Price | No | Obsolete | 8 | 2.08 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | NO | 100 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.31.00.01 | 3A001.A.2.C |