Filter Your Search
1 - 8 of 8 results
|
D8086-1
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 10 MHz | NO | 5 V | MICROPROCESSOR | NMOS | MULTIBUS SYSTEM COMPATIBLE INTERFACE; MAXIMUM AND MINIMUM MODES OF OPERATION | NO | FIXED POINT | NO | NO | 2 | 360 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 | ||||||
|
TD8086-1
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 10 MHz | NO | 5 V | MICROPROCESSOR | NMOS | MULTIBUS SYSTEM COMPATIBLE INTERFACE; MAXIMUM AND MINIMUM MODES OF OPERATION | NO | FIXED POINT | NO | NO | 2 | 360 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||
|
D8086-1B
AMD
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 10 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 2 | 340 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||||
|
D8086-1B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 10 MHz | 16 | 20 | 10 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 15.24 mm | 52.2605 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-40 | 40 | unknown | |||||||||
|
QD8086-1
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | 16 | 20 | 10 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 360 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||||||
|
D8086-1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 10 MHz | 16 | 20 | 10 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 15.24 mm | 52.2605 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-40 | 40 | unknown | 8542.31.00.01 | ||||||||||
|
D8086-1
AMD
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 10 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 2 | 340 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | DIP | CERAMIC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||||||
|
LD8086-1
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | 16 | 20 | 10 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 360 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 |