Filter Your Search
1 - 4 of 4 results
|
D70BG101B1TBE
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 100 V | 0.1 % | 0707 | BG | 0.1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||
|
D70BG101B1TBD
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 100 V | 0.1 % | 0707 | BG | 0.1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||
|
D70BG101B1TBT
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 100 V | 0.1 % | 0707 | BG | 0.1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||
|
D70BG101B1TB
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 100 V | 0.1 % | 0707 | BG | 0.1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 |