Filter Your Search
1 - 2 of 2 results
|
D6C50F1LFS
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 32 V | 250000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 3VA@32VDC | .1A@32VDC | 10 ms | 250VAC V | 100 MΩ | 1.8 N | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 200 µm | GREEN | BOX; BULK | HAND/WAVE | NO | SOLDER | 0.157 inch | 5.8 mm | 12 mm | 0.137 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||||
|
D6C50F1LFS
ITT Interconnect Solutions
|
Check for Price | Transferred | 100 mA | 32 V | 250000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 3VA@32VDC | .1A@32VDC | 10 ms | 250 V | 100 MΩ | 1.3 N | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | GREEN | 2 mm | BOX; BULK | 4 | HAND/WAVE | NO | SOLDER | 5.8 mm | 12 mm | 0.137 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT |