Filter Your Search
1 - 3 of 3 results
|
D6248-05
Harwin
|
Check for Price | Yes | Yes | Obsolete | 48 | BRASS | IC SOCKET | DIP48 | e4 | GOLD (4) | GOLD | POLYESTER | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
D6248-01
Harwin
|
Check for Price | No | No | Obsolete | 48 | NOT SPECIFIED | 2.54 mm | 1.5 A | IC SOCKET | DIP48 | ROHS COMPLIANT | 100 MΩ | 125 °C | -55 °C | NOT SPECIFIED | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.116 inch | 0.995 inch | 2.4 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||
|
D6248-46
Harwin
|
Check for Price | Yes | Yes | Obsolete | 48 | BRASS | 2.54 mm | 1.5 A | IC SOCKET | DIP48 | ROHS COMPLIANT | 100 MΩ | e3 | 125 °C | -55 °C | SN ON NI | Matte Tin (Sn) | RND PIN-SKT | GLASS FILLED POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 900 µm | SOLDER | 0.116 inch | 0.995 inch | 2.4 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |