Filter Your Search
1 - 4 of 4 results
|
D6/1600
Eupec Gmbh & Co Kg
|
Check for Price | No | Obsolete | GENERAL PURPOSE | 150 °C | EUPEC GMBH & CO KG | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 1.7 V | e0 | 120 A | 1 | 1 | 6 A | 1.6 kV | NO | Tin/Lead (Sn/Pb) | ||||||||||||||||||||||||||||||
|
D61637-000
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 26 AWG | 600 V | 150 °C | -65 °C | SPEC 55 | COPPER ALLOY | WIRE AND CABLE | 26 AWG | TIN | 19X38 | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||
|
MINIBEND6-16
HUBER+SUHNER
|
Check for Price | Active | COMMUNICATION CABLE | SMA PLUG | SMA PLUG | MIL | NO | NO | YES | 85 °C | -45 °C | CABLE ASSEMBLY | YES | 2.54 mm | 406.4 µm | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||||||||||||
|
D6163-102
Werlatone Inc
|
Check for Price | Contact Manufacturer | SMA, ISOLATION-MIN (DB):20 | 75 °C | -55 °C | COAXIAL | WERLATONE INC | unknown | 43.98 dBm | 0.75 dB | 1 THz | 10 GHz | SPLITTER AND COMBINER | 1.35 |