Filter Your Search
1 - 1 of 1 results
|
D55342M07U7E50R-W
State of the Art Inc
|
Check for Price | No | Active | 7.5 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Platinum/Gold (Pt/Au) | WRAPAROUND | 460 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |