Parametric results for: d55342m07b110drs3 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: d55342m07b110drs3
Select parts from the table below to compare.
Compare
Compare
D55342M07B110DRS3
Vishay Intertechnologies
Check for Price Buy No Active 110 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
D55342M07B110DRS3
Vishay Dale
Check for Price Buy No No Active 110 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 510 µm 3.18 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30