Filter Your Search
1 - 10 of 11 results
|
D55342K07B16B2RWS
Vishay Intertechnologies
|
$10.1667 | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
D55342K07B16B2R
TT Electronics Resistors
|
Check for Price | No | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 609.6 µm | 3.2004 mm | 1.6002 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
D55342K07B16B2RBS
Vishay Thin Film
|
Check for Price | No | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | |||
|
D55342K07B16B2RT0
Vishay Thin Film
|
Check for Price | No | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | |||
|
D55342K07B16B2R
State of the Art Inc
|
Check for Price | No | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, WAFFLE PACK; 140 | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 3.2 mm | 1.6 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
D55342K07B16B2RWS
Vishay Thin Film
|
Check for Price | No | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | |||
|
D55342K07B16B2RTS4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SMT | -100,100 ppm/°C | FIXED RESISTOR | THIN FILM | E/H(TA2N) | 100 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 546 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | |||||||||||||
|
D55342K07B16B2RBSM
Vishay Intertechnologies
|
Check for Price | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | BULK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 | ||||||
|
D55342K07B16B2RW0
Vishay Intertechnologies
|
Check for Price | No | Active | 16.2 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
D55342K07B16B2RWS
Vishay Dale
|
Check for Price | No | No | Active | unknown |