Parametric results for: d55342e07b3n30s under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d55342e07b3n30s
Select parts from the table below to compare.
Compare
Compare
D55342E07B3N30S
TT Electronics Resistors
Check for Price Buy No No Active 3.3 kΩ 10 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e0 MIL-PRF-55342 150 °C Rectangular 2 TR, PLASTIC Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 609.6 µm 3.2004 mm 1.6002 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30