Filter Your Search
1 - 4 of 4 results
|
D50PIR85A1MAE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.85 pF | 100 V | 5.8824 % | 0605 | PI | 5.8824 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||
|
D50PIR85A1MA
Knowles Capacitors
|
Check for Price | Yes | Active | 0.85 pF | 100 V | 5.8824 % | 0605 | PI | 5.8824 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||
|
D50PIR85A1MAD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.85 pF | 100 V | 5.8824 % | 0605 | PI | 5.8824 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||
|
D50PIR85A1MAT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.85 pF | 100 V | 5.8824 % | 0605 | PI | 5.8824 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 |