Filter Your Search
1 - 10 of 108 results
|
DB3FD4RC
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | .1A@250VAC | 100 mA | 250 V | 0.54 N | 4.5 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 6.5 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
DB6FD4RD
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | 250 V | 0.2 N | 15 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 19 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
DB1FD4RB
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | 250 V | 0.64 N | 4 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 6 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
DB1AD4RD
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SILVER OVER NICKEL | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | OFF-(ON) | 250 V | 0.2 N | 15 mm | e4 | -40 °C | 120 °C | THROUGH HOLE-RIGHT ANGLE | STAINLESS STEEL | 19 mm | SILVER OVER NICKEL | SNAP ACTION | POLYESTER | POLYESTER | 0.331 inch | 3 | NO | Silver (Ag) | BRASS | SOLDER | 1.563 inch | 9.65 mm | 6.5 mm | 20 mm | 0.138 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
DB1ED4RD
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | 250 V | 0.2 N | 15 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 19 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
DC2CD4RB
The Cherry Corporation
|
Check for Price | No | Transferred | 20000 Cycle(s) | SPDT | MOMENTARY | SILVER OVER NICKEL | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | WIRE OPPOSITE TO THE ACTUATOR | 0.25HP@125VAC | 1.5A@250VAC | 10A@250VAC | 10 A | ON-(ON) | 250 V | 3.4194 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | 1.6002 mm | BERYLLIUM COPPER | SILVER OVER NICKEL | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.331 inch | NO | COPPER ALLOY | WIRE | 0.098 inch | 6.5024 mm | 16.3068 mm | 19.9898 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||
|
DB2AD4RC
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 10.1A@250VAC | 10.1 A | 250 V | 0.93 N | 5 mm | e4 | -40 °C | 120 °C | THROUGH HOLE-RIGHT ANGLE | 6.5 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
DC3AD4RC
The Cherry Corporation
|
Check for Price | No | Transferred | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | WIRE OPPOSITE TO THE ACTUATOR | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | 2.0099 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | 1.6002 mm | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.331 inch | NO | COPPER ALLOY | WIRE | 0.185 inch | 6.5024 mm | 16.3068 mm | 19.9898 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
DB5GD4RB
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 1A@250VAC | 1 A | 250 V | 0.29 N | 4 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 6 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
DB2BD4RB
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 10.1A@250VAC | 10.1 A | 250 V | 1.08 N | 4.5 mm | e4 | -40 °C | 120 °C | THROUGH HOLE-RIGHT ANGLE | 6 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |