Filter Your Search
1 - 10 of 13 results
|
D472K33Y5PH63L6R
Vishay BCcomponents
|
$0.1386 | Yes | Yes | Active | 4.7 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 6.4 mm | WIRE | 8.5 mm | 8.5 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 3314 | unknown | EAR99 | 8532.23.00.60 | Vishay | |||||
![]() |
D472K33Y5PH6VJ5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
D472K33Y5PH6UJ5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 4.7 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 8.5 mm | 8.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3316 | unknown | EAR99 | 8532.23.00.60 | ||||
|
D472K33Y5PH63K2R
Vishay Intertechnologies
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | D472 | e3 | 2 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | |||||||||||||||||||||||||
|
D472K33Y5PH63J5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 4.7 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 8.5 mm | 8.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3316 | unknown | EAR99 | 8532.23.00.60 | Vishay | |||
|
D472K33Y5PH6TL2R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 4.7 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) - hot dipped | 2.5 mm | WIRE | 8.5 mm | 8.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3316 | unknown | EAR99 | 8532.23.00.60 | ||||
|
D472K33Y5PH6TK6R
Vishay Intertechnologies
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | ||||||||||||||||||||||||||
![]() |
D472K33Y5PH65J5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
D472K33Y5PH63L2R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 4.7 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) - hot dipped | 2.5 mm | WIRE | 8.5 mm | 8.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3316 | unknown | EAR99 | 8532.23.00.60 | Vishay | |||
|
D472K33Y5PH6TJ5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 4.7 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 8.5 mm | 8.5 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 3316 | unknown | EAR99 | 8532.23.00.60 | Vishay |