Parametric results for: d42853 under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 283 results

|
-
-
Manufacturer Part Number: d428
Select parts from the table below to compare.
Compare
Compare
D428-PBND
The Cherry Corporation
Check for Price Yes Yes Transferred 500000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH IMPULSE ROLLER LIGHT FORCE, HIGH RATIO 3A@250VAC 3 A ON-(OFF) 250 V 0.05 N e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE NICKEL STEEL 8.128 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.806 inch 3 NO Matte Tin (Sn) BRASS SOLDER 1.516 inch 10.3124 mm 15.875 mm 27.813 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
D428-A1RD
The Cherry Corporation
Check for Price Yes Yes Transferred 500000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH ROLLER LEVER LIGHT FORCE, STANDARD RATIO 3A@250VAC 3 A ON-(OFF) 250 V 0.0778 N e3 -40 °C 85 °C NICKEL STEEL 5.4102 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.806 inch Matte Tin (Sn) BRASS 1.34 inch 10.3124 mm 15.875 mm 27.813 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
D428-C3YD
The Cherry Corporation
Check for Price Yes Yes Transferred 500000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE, STANDARD RATIO 3A@250VAC 3 A ON-(OFF) 250 V 0.0778 N e3 -40 °C 85 °C PANEL MOUNT ALUMINUM 5.4102 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 1.4 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
D428-A1XD
The Cherry Corporation
Check for Price Yes Yes Transferred 500000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE, HIGH RATIO 3A@250VAC 3 A ON-(OFF) 250 V 0.05 N e3 -40 °C 85 °C ALUMINUM 8.89 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.6 inch Matte Tin (Sn) BRASS 1.58 inch 10.3124 mm 15.875 mm 27.813 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
D428-Z5RD
The Cherry Corporation
Check for Price Yes Yes Transferred 500000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH ROLLER LEVER LIGHT FORCE, STANDARD RATIO 3A@250VAC 3 A ON-(OFF) 250 V 0.0778 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 5.4102 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.806 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 1.34 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
D428-P5TD
The Cherry Corporation
Check for Price Yes Yes Transferred 500000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH ROLLER LEVER LIGHT FORCE, HIGH RATIO 3A@250VAC 3 A ON-(OFF) 250 V 0.05 N e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE NICKEL STEEL 8.128 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.806 inch 3 NO Matte Tin (Sn) BRASS SOLDER 1.516 inch 10.3124 mm 15.875 mm 27.813 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
D428-C1YL
The Cherry Corporation
Check for Price Yes Yes Transferred 500000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE, STANDARD RATIO 3A@250VAC 3 A ON-(OFF) 250 V 0.0334 N e3 -40 °C 85 °C PANEL MOUNT ALUMINUM 12.3698 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 2.757 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
D428-V3XL
The Cherry Corporation
Check for Price Yes Yes Transferred 500000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE, HIGH RATIO 3A@250VAC 3 A ON-(OFF) 250 V 0.0195 N e3 -40 °C 85 °C PANEL MOUNT ALUMINUM 20.6248 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 2.932 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
D428-Q1XD
The Cherry Corporation
Check for Price Yes Yes Transferred 500000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STRAIGHT LEVER LIGHT FORCE, HIGH RATIO 3A@250VAC 3 A ON-(OFF) 250 V 0.05 N e3 -40 °C 85 °C PANEL MOUNT ALUMINUM 8.89 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 0.6 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 1.58 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
D428-R2GD
The Cherry Corporation
Check for Price Yes Yes Transferred 500000 Cycle(s) SPST MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH IMPULSE ROLLER LIGHT FORCE, STANDARD RATIO 3A@250VAC 3 A ON-(OFF) 250 V 0.0778 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 5.4102 mm RED BRASS SILVER SNAP ACTION BRASS POLYESTER POLYESTER 1.045 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 1.34 inch 10.3124 mm 15.875 mm 27.813 mm 0.48 inch THE CHERRY CORP compliant EAR99 8536.50.70.00