Filter Your Search
1 - 2 of 2 results
|
D3V-166-3C4-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 16 A | 8 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 16A@250VAC | 16A@8VDC | 16 A | 250 V | 0.98 N | -25 °C | 105 °C | PANEL MOUNT | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | ||
|
D3V-166-3C4
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 16 A | 8 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 16A@250VAC | 16A@8VDC | 16 A | 250 V | 0.98 N | -25 °C | 105 °C | PANEL MOUNT | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |