Parametric results for: d3899926wc98jdlc under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899926wc98jdlc
Select parts from the table below to compare.
Compare
Compare
D38999/26WC98JD-LC
TE Connectivity
Check for Price No Active 10 FEMALE CABLE POLYETHYLENE C ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO D NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 10 20 THREADED 119 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP C98 TE CONNECTIVITY LTD not_compliant
D38999/26WC98JD-L/C
TE Connectivity
Check for Price No Active 10 60 µm 7.5 A FEMALE CABLE C ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG NOT SPECIFIED 10 20 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP C98 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26WC98JD-LC
Amphenol Corporation
Check for Price No Active 10 FEMALE CABLE C ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO D NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 10 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP C98 AMPHENOL CORP unknown Amphenol