Parametric results for: d3899926wb98ja under Military Circular Connectors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: d3899926wb98ja
Select parts from the table below to compare.
Compare
Compare
D38999/26WB98JA-LC
TE Connectivity
Check for Price No Active 6 FEMALE CABLE POLYETHYLENE B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO A NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG NOT SPECIFIED 6 20 THREADED 113 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B98 TE CONNECTIVITY LTD not_compliant
D38999/26W-B-98JA
HiRel Connectors Inc
Check for Price Active 6 FEMALE CABLE B ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 NO A NO CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT NO YES -65 °C 175 °C SOLID PLUG 6 20 THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B98 HI REL CONNECTORS INC unknown
D38999/26WB98JA-LC
Amphenol Corporation
Check for Price No Active 6 FEMALE CABLE B ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 6 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B98 AMPHENOL CORP unknown Amphenol
D38999/26WB98JA-L/C
TE Connectivity
Check for Price No Active 6 7.5 A FEMALE 1500 Cycles CABLE 11 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED A 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 175 °C SOLID PLUG PREASSEM CONN NOT SPECIFIED 6 20 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP B98 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26WB98JA
Amphenol Corporation
Check for Price No No Active 6 FEMALE CABLE B ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO A NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID PLUG Gold (Au) NOT SPECIFIED 6 20 THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B98 AMPHENOL CORP compliant Amphenol EAR99 8536.69.40.20
D38999/26WB98JA
TE Connectivity
Check for Price No Active 6 7.5 A FEMALE 1500 Cycles CABLE 11 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED A 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 175 °C SOLID PLUG PREASSEM CONN NOT SPECIFIED 6 20 RND PIN-SKT THREADED 113 NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP B98 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/26WB98JA
Corsair Electrical Connectors Inc
Check for Price Active 6 FEMALE CABLE B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO A NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG 6 20 THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP B98 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20
D38999/26WB98JA
Defense Logistics Agency
Check for Price Active 6 FEMALE CABLE B ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE NO A NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID PLUG M39029/106-615 6 20 Crp Rear Rlse THREADED 113 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Plug, Self Locking CADMIUM CRIMP B98 DEFENSE LOGISTICS AGENCY unknown