Parametric results for: d3899926md97jnlc under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d3899926md97jnlc
Select parts from the table below to compare.
Compare
Compare
D38999/26MD97JN-LC
Amphenol Corporation
Check for Price Yes Active 12 FEMALE CABLE D COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 8,4 20,16 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D97 AMPHENOL CORP unknown EAR99 8536.69.40.20 Amphenol
D38999/26MD97JN-L/C
TE Connectivity
Check for Price Obsolete 12 60 µm 13 A FEMALE CABLE D COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG S8P4 GOLD NOT SPECIFIED 8,4 20,16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO NICKEL CRIMP D97 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/26MD97JN-LC
TE Connectivity
Check for Price Yes Obsolete 12 FEMALE CABLE D COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONT... more NO N NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) 8,4 20,16 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D97 TE CONNECTIVITY LTD not_compliant