Parametric results for: d3899926md35je under Military Circular Connectors

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: d3899926md35je
Select parts from the table below to compare.
Compare
Compare
D38999/26MD35JE
SOURIAU-SUNBANK
$58.0900 Yes Yes Transferred 37 FEMALE CABLE D COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO E NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG Nickel (Ni) NOT SPECIFIED 37 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D35 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES not_compliant
D3899926MD35JE
Smiths Group
Check for Price Contact Manufacturer 37 FEMALE CABLE D COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO E NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG GOLD OVER NICKEL 37 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D35 SMITHS GROUP PLC unknown
D38999/26MD35JE
TE Connectivity / Deutsch
Check for Price Obsolete 37 7.5 A FEMALE 1500 Cycles CABLE AND PANEL 15 COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED E 550 V 20 AWG 24 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) 37 22D RND PIN-SKT THREADED 51 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D35 DEUTSCH CORP unknown
D38999/26MD35JE
Amphenol Corporation
Check for Price No No Active 37 FEMALE CABLE D COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO E NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 37 22D THREADED 51 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D35 AMPHENOL CORP compliant EAR99 8536.69.40.20
D38999/26MD35JE-L/C
TE Connectivity
Check for Price Obsolete 37 60 µm 5 A FEMALE CABLE D COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG 37 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D35 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/26MD35JE
TE Connectivity
Check for Price Yes Obsolete 37 7.5 A FEMALE 1500 Cycles CABLE AND PANEL 15 COMPOSITE GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED E 550 V 20 AWG 24 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID PLUG Gold (Au) 37 22D RND PIN-SKT THREADED 51 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D35 TE CONNECTIVITY LTD not_compliant
D38999/26MD35JE
Defense Logistics Agency
Check for Price Active 37 FEMALE CABLE D COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE NO E NO ENVIRONMENT RESISTANT NO YES -65 °C 200 °C SOLID PLUG M39029/106-614 37 22D Crp Rear Rlse THREADED 51 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Plug, Self Locking NICKEL CRIMP D35 DEFENSE LOGISTICS AGENCY unknown
D3899926MD35JE
Hypertronics Corporation
Check for Price Transferred 37 FEMALE CABLE D COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO E NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG GOLD OVER NICKEL 37 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D35 HYPERTRONICS CORP unknown
D38999/26MD35JE-LC
Amphenol Corporation
Check for Price Yes Active 37 FEMALE CABLE D COMPOSITE GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO E NO CORROSION RESISTANT NO e4 YES -65 °C 200 °C SOLID PLUG Gold (Au) NOT SPECIFIED 37 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D35 AMPHENOL CORP unknown
D38999/26MD35JE
Esterline Technologies Corporation
Check for Price Yes Transferred 37 FEMALE CABLE D COMPOSITE NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, RFI ... more NO E NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID PLUG Nickel (Ni) NOT SPECIFIED 37 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D35 ESTERLINE TECHNOLOGIES CORP not_compliant EAR99 8536.69.40.20