Parametric results for: d3899924zd97sblc under Military Circular Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: d3899924zd97sblc
Select parts from the table below to compare.
Compare
Compare
D38999/24ZD97SB-LC
Amphenol Corporation
Check for Price Yes Active 12 FEMALE CABLE AND PANEL D ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR NO B NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT APPLICABLE COPPER ALLOY 8,4 20,16 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP D97 AMPHENOL CORP unknown EAR99 8536.69.40.20
D38999/24ZD97SB-L/C
TE Connectivity
Check for Price Active 12 60 µm 13 A FEMALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 13A 1 POLARIZED N 16 AWG 20 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE S8P4 8,4 20,16 RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE YES ONE GENERAL PURPOSE NO ZINC NICKEL CRIMP D97 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20