Filter Your Search
1 - 4 of 4 results
|
D38999/24TF32HA-L/C
TE Connectivity
|
Check for Price | Yes | Active | 32 | 60 µm | 7.5 A | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 32 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL PTFE | CRIMP | F32 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||
|
D38999/24TF32HA
TE Connectivity
|
Check for Price | Yes | Active | 32 | 60 µm | 7.5 A | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 32 | 20 | RND PIN-SKT | THREADED | 135 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL PTFE | CRIMP | F32 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | ||||||
|
D38999/24TF32HA
Amphenol Corporation
|
Check for Price | Yes | Active | 32 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 32 | 20 | THREADED | 135 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | F32 | AMPHENOL CORP | unknown | ||||||||||||||||
|
D38999/24TF32HA-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 32 | MALE | CABLE AND PANEL | F | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON | NO | A | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 32 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | F32 | AMPHENOL CORP | unknown |