Filter Your Search
1 - 6 of 6 results
|
D38999/24MJ46SE
Defense Logistics Agency
|
Check for Price | Active | 46 | FEMALE | CABLE AND PANEL | J | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | E | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/56-351,M39029/56-352,M39029/59-366 | 40,4,2 | 20,16,8C | Crp Rear Rlse | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | J46 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||
|
D38999/24MJ46SE-L/C
TE Connectivity
|
Check for Price | Obsolete | 46 | FEMALE | CABLE AND PANEL | J | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | E | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 40,4,2 | 20,16,8C | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | NICKEL | CRIMP | J46 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/24MJ46SE-LC
Amphenol Corporation
|
Check for Price | Yes | Active | 46 | FEMALE | CABLE AND PANEL | J | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 40,4,2 | 20,16,8C | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | NICKEL | CRIMP | J46 | AMPHENOL CORP | unknown | ||||||||
|
D38999/24MJ46SE
Amphenol Corporation
|
Check for Price | Yes | Active | 46 | FEMALE | CABLE AND PANEL | J | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 40,4,2 | 20,16,8C | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | NICKEL | CRIMP | J46 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||
|
D38999/24MJ46SE
TE's AMP
|
Check for Price | Transferred | 46 | FEMALE | CABLE AND PANEL | J | COMPOSITE | MIL SERIES CONNECTOR | COMPATIBLE CONTACTS:M39029/56-351; M39029/56-352 | NO | E | NO | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 40,4,2 | 20,16,8C | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | NICKEL | CRIMP | J46 | TYCO ELECTRONICS AMP | unknown | |||||||||||||
|
D38999/24MJ46SE
TE Connectivity
|
Check for Price | Obsolete | 46 | FEMALE | CABLE AND PANEL | J | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | E | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | 40,4,2 | 20,16,8C | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | NICKEL | CRIMP | J46 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |