Filter Your Search
1 - 3 of 3 results
|
D38999/24MG75BN
Defense Logistics Agency
|
Check for Price | Active | 4 | FEMALE | CABLE AND PANEL | G | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | ENVIRONMENT RESISTANT | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/91-530 | 4 | 8TW | Crp Rear Rlse | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | CRIMP | G75 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||
|
D38999/24MG75BN
Amphenol Corporation
|
Check for Price | Yes | Active | 4 | FEMALE | CABLE AND PANEL | G | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | N | NO | CORROSION RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 4 | 8TW | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | G75 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
D38999/24MG75BN
TE Connectivity
|
Check for Price | Yes | Obsolete | 4 | 60 µm | 46 A | FEMALE | CABLE AND PANEL | G | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 46A | 1 | POLARIZED | N | 8 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 4 | 8TW | RND PIN-SKT | THREADED | 80 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | G75 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |