Parametric results for: d3899924jd35hn under Military Circular Connectors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: d3899924jd35hn
Select parts from the table below to compare.
Compare
Compare
D3899924JD35HN
Hypertronics Corporation
Check for Price Transferred 37 MALE CABLE AND PANEL D COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD OVER NICKEL 37 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D35 HYPERTRONICS CORP unknown
D38999/24JD35HN
Defense Logistics Agency
Check for Price Active 37 MALE CABLE AND PANEL D COMPOSITE MIL SERIES CONNECTOR STANDARD: MIL-C 38999 NO N ENVIRONMENT RESISTANT YES -65 °C 175 °C SOLID RECEPTACLE M39029/107-620 37 22D Crp Rear Rlse THREADED 95 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE Receptacle, Jam Nut CADMIUM CRIMP D35 DEFENSE LOGISTICS AGENCY unknown
D3899924JD35HN
Smiths Group
Check for Price Contact Manufacturer 37 MALE CABLE AND PANEL D COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO FLUID/IMMERSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD OVER NICKEL 37 22D THREADED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D35 SMITHS GROUP PLC unknown
D38999/24JD35HN-LC
Amphenol Corporation
Check for Price No Active 37 MALE CABLE AND PANEL D COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 37 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D35 AMPHENOL CORP unknown Amphenol
D38999/24JD35HN
TE Connectivity / Deutsch
Check for Price Obsolete 37 7.5 A MALE 1500 Cycles CABLE AND PANEL 15 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 550 V 20 AWG 24 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 37 22D RND PIN-SKT THREADED 95 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP D35 DEUTSCH CORP unknown
D38999/24JD35HN
TE Connectivity
Check for Price No Obsolete 37 7.5 A MALE 1500 Cycles CABLE AND PANEL 15 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 550 V 20 AWG 24 AWG NO FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) NOT SPECIFIED 37 22D RND PIN-SKT THREADED 95 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP D35 TE CONNECTIVITY LTD not_compliant
D38999/24JD35HN
Amphenol Corporation
Check for Price No Active 37 MALE CABLE AND PANEL D COMPOSITE GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO CORROSION RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) COPPER ALLOY 37 22D THREADED 95 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP D35 AMPHENOL CORP unknown Amphenol
D38999/24JD35HN-L/C
TE Connectivity
Check for Price No Obsolete 37 60 µm 5 A MALE CABLE AND PANEL D COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 37 22D RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP D35 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20