Parametric results for: d3899920zd18bn under Military Circular Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d3899920zd18bn
Select parts from the table below to compare.
Compare
Compare
D38999/20ZD18BN
SOURIAU-SUNBANK
$23.4115 Yes Transferred 18 FEMALE CABLE AND PANEL POLYETHYLENE D ALUMINIUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 SERIES III NO N NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 18 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE BLACK ZINC NICKEL PLATED CRIMP D18 SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.20
D38999/20ZD18BN
TE Connectivity
Check for Price Yes Active 18 7.5 A FEMALE CABLE AND PANEL 15 ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 20 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 18 20 RND PIN-SKT THREADED 95 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO ZINC NICKEL CRIMP D18 TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20
D38999/20ZD18BN
Esterline Technologies Corporation
Check for Price Yes Transferred 18 FEMALE CABLE AND PANEL POLYETHYLENE D ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO N NO CORROSION/ENVIRONMENT RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 18 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP D18 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20
D38999/20ZD18BN
Amphenol Corporation
Check for Price Yes Active 18 FEMALE CABLE AND PANEL D ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR NO N NO CORROSION RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE GOLD OVER NICKEL COPPER ALLOY 18 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP D18 AMPHENOL CORP compliant Amphenol
D38999/20ZD18BN
Corsair Electrical Connectors Inc
Check for Price Active 18 FEMALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N NO ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE 18 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE ZINC NICKEL CRIMP D18 CORSAIR ELECTRICAL CONNECTORS INC unknown EAR99 8536.69.40.20