Filter Your Search
1 - 3 of 3 results
|
D38999/20ZC4PN-LC
Amphenol Corporation
|
$19.3406 | Yes | Active | 4 | MALE | CABLE AND PANEL | C | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | NO | N | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 4 | 16 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC NICKEL | CRIMP | C4 | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.20 | Amphenol | |||||||||||||||
|
D38999/20ZC4PN-LC
TE Connectivity
|
$35.1467 | Yes | Active | 4 | MALE | CABLE AND PANEL | POLYETHYLENE | C | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 4 | 16 | THREADED | 95 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC NICKEL | CRIMP | C4 | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||
|
D38999/20ZC4PN-L/C
TE Connectivity
|
Check for Price | Yes | Active | 4 | 13 A | MALE | PANEL | 13 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | 4 | 16 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ZINC NICKEL | CRIMP | C4 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |