Filter Your Search
1 - 7 of 7 results
|
D38999/20WJ61JB-LC
TE Connectivity
|
Check for Price | No | Active | 61 | FEMALE | CABLE AND PANEL | POLYETHYLENE | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | B | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 61 | 20 | THREADED | 49 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J61 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||||
|
D38999/20WJ61JB
Defense Logistics Agency
|
Check for Price | Active | 61 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | B | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/106-615 | 61 | 20 | Crp Rear Rlse | THREADED | 49 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | CADMIUM | CRIMP | J61 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||
|
D38999/20WJ61JB-LC
Amphenol Corporation
|
Check for Price | No | Active | 61 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 61 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J61 | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||||
|
D38999/20W-J-61JB
HiRel Connectors Inc
|
Check for Price | Active | 61 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | NO | B | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 61 | 20 | THREADED | 49 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J61 | HI REL CONNECTORS INC | unknown | |||||||||||||||||||||||||
|
D38999/20WJ61JB
Amphenol Corporation
|
Check for Price | No | No | Active | 61 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | GOLD (50) | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | B | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 61 | 20 | THREADED | 49 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J61 | AMPHENOL CORP | compliant | Amphenol | |||||||||||||||||||
|
D38999/20WJ61JB-L/C
TE Connectivity
|
Check for Price | No | Active | 61 | 60 µm | 13 A | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 61 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | J61 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||
|
D38999/20WJ61JB
TE Connectivity
|
Check for Price | No | Active | 61 | 60 µm | 13 A | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 61 | 20 | RND PIN-SKT | THREADED | 49 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | J61 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 |