Filter Your Search
1 - 10 of 18 results
|
D38999/20WJ4SA-LC
TE Connectivity
|
$46.5528 | No | Active | 56 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | A | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 48,8 | 20,16 | THREADED | 135 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J4 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||
|
D38999/20WJ4SA
SOURIAU-SUNBANK
|
$86.3440 | No | Transferred | 56 | FEMALE | CABLE AND PANEL | POLYETHYLENE | J | ALUMINIUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 48, 8 | 20,16 | THREADED | 102 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J4 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | ||||||||||||||||||||
|
D38999/20WJ4SA
TE Connectivity
|
$97.3403 | No | Active | 56 | 60 µm | 13 A | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 48,8 | 20,16 | RND PIN-SKT | THREADED | 135 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | J4 | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||
|
D38999/20WJ4SA-LC
Aero-Electric Connector Inc
|
Check for Price | Active | 56 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMP... more | NO | A | NO | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 48,8 | 20,16 | THREADED | 135 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J4 | AERO-ELECTRIC CONNECTOR INC | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/20WJ-4SA
TE Connectivity
|
Check for Price | Yes | Yes | Active | 56 | 60 µm | 13 A | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | 48,8 | 20,16 | RND PIN-SKT | THREADED | 135 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | J4 | TE CONNECTIVITY LTD | compliant | |||||||||
|
D38999/20WJ4SA-L/C
TE Connectivity
|
Check for Price | Active | 56 | 60 µm | 13 A | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 48,8 | 20,16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | J4 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||
|
D38999/20WJ4SA
Defense Logistics Agency
|
Check for Price | Active | 56 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | A | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/56-351,M39029/56-352 | 48,8 | 20,16 | Crp Rear Rlse | THREADED | 135 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | CADMIUM | CRIMP | J4 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||
|
D38999/20WJ4SA
ITT Interconnect Solutions
|
Check for Price | Obsolete | 56 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | 48,8 | 20,16 | THREADED | 135 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J4 | ITT CANNON | compliant | |||||||||||||||||||||||
|
D38999/20WJ4SA
Corsair Electrical Connectors Inc
|
Check for Price | Active | 56 | FEMALE | CABLE AND PANEL | J | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 48,8 | 20,16 | THREADED | 135 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J4 | CORSAIR ELECTRICAL CONNECTORS INC | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
D38999/20WJ4SA
Esterline Technologies Corporation
|
Check for Price | No | Transferred | 56 | FEMALE | CABLE AND PANEL | POLYETHYLENE | J | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | NO | A | NO | CORROSION/ENVIRONMENT RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 48,8 | 20,16 | THREADED | 135 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | J4 | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 |