Parametric results for: d3899920wh35sdl under Military Circular Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: d3899920wh35sdl
Select parts from the table below to compare.
Compare
Compare
D38999/20WH35SD-LC
TE Connectivity
Check for Price No Active 100 FEMALE CABLE AND PANEL POLYETHYLENE H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED NO D NO CORROSION/ENVIRONMENT RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 100 22D THREADED 62 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H35 TE CONNECTIVITY LTD not_compliant TE Connectivity
D38999/20WH35SD-LC
ITT Interconnect Solutions
Check for Price Obsolete 100 FEMALE CABLE AND PANEL H ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED NO D NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE GOLD 100 22D THREADED 62 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H35 ITT CANNON compliant EAR99 8536.69.40.20
D38999/20WH35SD-L/C
TE Connectivity
Check for Price No Active 100 60 µm 5 A FEMALE CABLE AND PANEL H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 5A 1 POLARIZED N 22 AWG 26 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 100 22D RND PIN-SKT THREADED 62 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CADMIUM CRIMP H35 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20WH35SD-LC
Amphenol Corporation
Check for Price No Active 100 FEMALE CABLE AND PANEL H ALUMINUM ALLOY GOLD (50) MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED NO D NO CORROSION/ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 175 °C SOLID RECEPTACLE Gold (Au) 100 22D THREADED 62 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H35 AMPHENOL CORP compliant Amphenol EAR99 8536.69.40.20
D38999/20WH35SDL
Esterline Technologies Corporation
Check for Price No Transferred 100 FEMALE CABLE AND PANEL H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO D NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 100 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H35 ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.69.40.20
D38999/20WH35SDL
SOURIAU-SUNBANK
Check for Price No No Transferred 100 FEMALE CABLE AND PANEL H ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 NO D NO FLUID RESISTANT NO YES -65 °C 175 °C SOLID RECEPTACLE NOT SPECIFIED 100 22D THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP H35 SOURIAU INC compliant